Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- RS Stock No.:
- 809-602
- Mfr. Part No.:
- MDA-R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.00 |
*price indicative
- RS Stock No.:
- 809-602
- Mfr. Part No.:
- MDA-R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Pick Up Tool | |
| Sub Type | Flexible Pickup Tool | |
| Extendable | No | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Pick Up Tool | ||
Sub Type Flexible Pickup Tool | ||
Extendable No | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools straight awl features a round tip designed for piercing materials and creating starter holes for screws, enhancing accuracy and control during use.
Ergonomically designed bi-material handle ensures easy and comfortable use
Includes a hole in the handle for convenient hanging or tethering with a fall protection wire
Lightweight design at 98 grams for effortless manoeuvrability
Length of 245 mm offers optimal reach and precision
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- BETA Flexible Pickup Tool Pick Up Tool, 500 mm Steel
- Pick Up Tools
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Teng Tools Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
