BETA Flexible Pickup Tool Pick Up Tool, 500mm Steel
- RS Stock No.:
- 251-5293
- Mfr. Part No.:
- 1713M 500
- Brand:
- BETA
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 251-5293
- Mfr. Part No.:
- 1713M 500
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pick Up Tool | |
| Sub Type | Flexible Pickup Tool | |
| Extendable | No | |
| Overall Length | 500mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pick Up Tool | ||
Sub Type Flexible Pickup Tool | ||
Extendable No | ||
Overall Length 500mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools flexible pickup tools with a total length of 500 mm.
Weight 161 g
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- Pick Up Tools
- Noga Chip Hook Extendable Pick Up Tool, 500 mm Noga Grip Handle Steel
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Eclipse Magnetic Pick Up Tool 2.25 kg Pick Up Tool, 625 mm Steel
