Endress+Hauser CM442 pH Meter, 60 °C Max

Subtotal (1 unit)*

$5,009.06

(exc. GST)

$5,509.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,009.06

*price indicative

RS Stock No.:
287-1653
Mfr. Part No.:
CM442-AAM2A4F010A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

pH Meter

Maximum Temperature Measurement

60°C

Minimum Temperature Measurement

-20°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

MCERTS, EAC, CCSAUS

Length

237mm

Height

162mm

Width

194mm

Model Number

CM442

COO (Country of Origin):
DE
The ENDRESS+HAUSER Liquiline CM442 transmitter allows you to connect up to 2 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, easy operation, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps. Heartbeat Technology helps you find the ideal balance between measuring point availability and maintenance costs.

Process temperature -20 to 60 °C

Ingress protection IP66 or IP67

  • RS Stock No. 2871657
  • Mfr. Part No. CM442-AAM1A2F260A
Each
$4,007.70
  • RS Stock No. 2871648
  • Mfr. Part No. CM442-AAM1A1F010A
Each
$3,295.03
  • RS Stock No. 2871650
  • Mfr. Part No. CM442-AAM1A2F210A
Each
$3,651.35
  • RS Stock No. 2871655
  • Mfr. Part No. CM442-AAM2A2F210A
Each
$4,514.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy