Endress+Hauser CM442 pH Meter, 60 °C Max
- RS Stock No.:
- 287-1657
- Mfr. Part No.:
- CM442-AAM1A2F260A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$4,007.70
(exc. GST)
$4,408.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,007.70 |
*price indicative
- RS Stock No.:
- 287-1657
- Mfr. Part No.:
- CM442-AAM1A2F260A
- Brand:
- Endress+Hauser
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
| Brand | Endress+Hauser | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 60°C | |
| Minimum Temperature Measurement | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCSAUS, EAC, MCERTS | |
| Length | 237mm | |
| Model Number | CM442 | |
| Width | 194mm | |
| Height | 162mm | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 60°C | ||
Minimum Temperature Measurement -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCSAUS, EAC, MCERTS | ||
Length 237mm | ||
Model Number CM442 | ||
Width 194mm | ||
Height 162mm | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiline CM442 transmitter allows you to connect up to 2 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, easy operation, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps. Heartbeat Technology helps you find the ideal balance between measuring point availability and maintenance costs.
Process temperature -20 to 60 °C
Ingress protection IP66 or IP67
Related links
- Endress+Hauser CM442 pH Meter, 60 °C Max
- Endress+Hauser CM442 pH Meter
- Endress+Hauser CM444 pH Meter, 55 °C Max
- Endress+Hauser CM448 pH Meter, 55 °C Max
- Hanna Instruments HI 98128 pH Meter 0.01 pH Resolution 60 °C Max
- Chauvin Arnoux CA 10001 pH Meter 14 pH Max, 60 °C Max
- Testo 206-pH1 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98127 pH Meter 0.1 pH Resolution 60 °C Max