Endress+Hauser CM448 pH Meter, 55 °C Max
- RS Stock No.:
- 287-1660
- Mfr. Part No.:
- CM448-AA16A61AABAA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$9,080.51
(exc. GST)
$9,988.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,080.51 |
*price indicative
- RS Stock No.:
- 287-1660
- Mfr. Part No.:
- CM448-AA16A61AABAA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 55°C | |
| Minimum Temperature Measurement | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCSAUS, EAC | |
| Height | 162mm | |
| Length | 237mm | |
| Model Number | CM448 | |
| Width | 194mm | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 55°C | ||
Minimum Temperature Measurement -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCSAUS, EAC | ||
Height 162mm | ||
Length 237mm | ||
Model Number CM448 | ||
Width 194mm | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER The Liquiline CM448 8-channel transmitter allows you to connect up to 8 Memosens sensors from over 12 measurement parameters. It offers automatic sensor recognition, simple operation, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps.
Process temperature -20 to 55 °C
Ingress protection IP66 or IP67
