European Thermodynamics Seebeck Effect Module, 2.55 W, 550 mA, 9.3V, 40 mm x 4mm x 4.2 mm
- RS Stock No.:
- 765-0021
- Mfr. Part No.:
- GM200-161-12-20
- Brand:
- European Thermodynamics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.01
(exc. GST)
$106.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $97.01 |
| 25 - 49 | $95.80 |
| 50 - 99 | $93.55 |
| 100 + | $91.05 |
*price indicative
- RS Stock No.:
- 765-0021
- Mfr. Part No.:
- GM200-161-12-20
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Seebeck Effect Module | |
| Maximum Cooling Capacity | 2.55W | |
| Maximum Current | 550mA | |
| Resistance | 8.5Ω | |
| Thickness | 4.2mm | |
| Maximum Voltage | 9.3V | |
| Lead Wire Type | Unstripped | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | GM200-161-12-20 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Seebeck Effect Module | ||
Maximum Cooling Capacity 2.55W | ||
Maximum Current 550mA | ||
Resistance 8.5Ω | ||
Thickness 4.2mm | ||
Maximum Voltage 9.3V | ||
Lead Wire Type Unstripped | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series GM200-161-12-20 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 0.58 A 40 mm x 4mm x 5 mm
- European Thermodynamics Seebeck Effect Module 0.3 A 40 mm x 40mm x 6.8 mm
- European Thermodynamics Seebeck Effect Module 5.6 A 62 mm x 62 mm x 5.8 mm
- European Thermodynamics Seebeck Effect Module 1.8 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Seebeck Effect Module 5.61 A 30 mm x 30mm x 3.5 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 1.3 A, 30 mm x 4 mm x 6.3 mm
- European Thermodynamics Seebeck Effect Module 5.8A 62 x 62mm
