European Thermodynamics Peltier Module, 6.6 W, 5.7 A, 2.3V, 30 mm x 30mm x 3.5 mm
- RS Stock No.:
- 765-0040
- Mfr. Part No.:
- GM250-31-28-12
- Brand:
- European Thermodynamics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$116.98
(exc. GST)
$128.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $116.98 | - |
| 25 - 49 | $112.95 | 3% |
| 50 - 99 | $107.62 | 8% |
| 100 + | $105.30 | 9% |
*price indicative
- RS Stock No.:
- 765-0040
- Mfr. Part No.:
- GM250-31-28-12
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Maximum Cooling Capacity | 6.6W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 175°C | |
| Maximum Current | 5.7A | |
| Thickness | 3.5mm | |
| Resistance | 0.18Ω | |
| Maximum Voltage | 2.3V | |
| Lead Wire Type | Unstripped | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Series | GM250 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Maximum Cooling Capacity 6.6W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 175°C | ||
Maximum Current 5.7A | ||
Thickness 3.5mm | ||
Resistance 0.18Ω | ||
Maximum Voltage 2.3V | ||
Lead Wire Type Unstripped | ||
Length 30mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Series GM250 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 5.61 A 30 mm x 30mm x 3.5 mm
- European Thermodynamics Seebeck Effect Module 1.95 A 30 mm x 30 mm x 6.3 mm
- European Thermodynamics Peltier Module 590 mA 30 mm x 30mm x 3.7 mm
- European Thermodynamics Peltier Module 2.63 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 0.95 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Seebeck Effect Module 1.1 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Peltier Module 1.6 A 30 mm x 30mm x 3.7 mm
- European Thermodynamics Seebeck Effect Module 5.8 A 62 mm x 62mm x 4 mm
