MikroElektronika Peltier Module, 57 W, 6.4 A, 14.4V, 40 mm x 40mm x 3.8 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$21.71

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.71-
5 - 24$20.625%
25 +$19.569%

*price indicative

RS Stock No.:
200-1377
Distrelec Article No.:
304-11-337
Mfr. Part No.:
MIKROE-3828
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Peltier Module

Maximum Cooling Capacity

57W

Maximum Temperature Difference

68°C

Maximum Current

6.4A

Resistance

470Ω

Thickness

3.8mm

Maximum Voltage

14.4V

Lead Wire Type

Insulated

Length

40mm

Standards/Approvals

RoHS

Width

40mm

The MikroElektronika Peltier click, It is ultralow power energy harvester and battery charger. It implement the MPPT function and integrate the switching elements of a buck-boost converter.

High efficiency for any harvesting source

Up to 70 mA maximum battery charging current

Fully integrated buck-boost DC-DC converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy