Adaptive Peltier Module, 14.07 W, 8.8 A, 3.4V, 62 mm x 62mm x 3.8 mm
- RS Stock No.:
- 174-3120
- Mfr. Part No.:
- GM250-49-45-16
- Brand:
- Adaptive
Get a bulk buy discount
Add 25 more to save $89.75
View bulk pricing optionsSubtotal (1 unit)*
$133.08
(exc. GST)
$146.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $133.08 | - |
| 25 - 49 | $129.49 | $89.75 |
| 50 - 99 | $122.52 | $528.00 |
| 100 + | $119.80 | $1,328.00 |
*price indicative
- RS Stock No.:
- 174-3120
- Mfr. Part No.:
- GM250-49-45-16
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 14.07W | |
| Maximum Temperature Difference | 250°C | |
| Maximum Current | 8.8A | |
| Thickness | 3.8mm | |
| Resistance | 0.18Ω | |
| Maximum Voltage | 3.4V | |
| Lead Wire Type | Insulated | |
| Length | 62mm | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Series | GM250 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 14.07W | ||
Maximum Temperature Difference 250°C | ||
Maximum Current 8.8A | ||
Thickness 3.8mm | ||
Resistance 0.18Ω | ||
Maximum Voltage 3.4V | ||
Lead Wire Type Insulated | ||
Length 62mm | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Series GM250 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generator (TEG) Module 62 x 62mm 14.07W
Compact structure
No moving parts
Maintenance free
Noise free operation
Low carbon
Solid-state long term stability
Generates no acoustic noise
- RS Stock No. 7650019
- Mfr. Part No. GM200-127-28-10
Each
$214.79
- RS Stock No. 6937078
- Mfr. Part No. GM250-71-14-16
Each
$82.75
Related links
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 9mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 6mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 15mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm











