Adaptive Peltier Module, 35 W, 4 A, 30 mm x 4mm x 30 mm
- RS Stock No.:
- 174-3132
- Mfr. Part No.:
- ET-127-10-13-H1
- Brand:
- Adaptive
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.55
(exc. GST)
$55.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $50.55 |
| 100 - 249 | $49.17 |
| 250 - 499 | $47.15 |
| 500 + | $45.85 |
*price indicative
- RS Stock No.:
- 174-3132
- Mfr. Part No.:
- ET-127-10-13-H1
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 35W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 72°C | |
| Maximum Current | 4A | |
| Thickness | 30mm | |
| Lead Wire Type | Insulated | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 35W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 72°C | ||
Maximum Current 4A | ||
Thickness 30mm | ||
Lead Wire Type Insulated | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series ET | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has active area of 30 x 30mm.
Max hot side temperature: 90°C for best long term performance
Max mounting pressure: 1.5MPa
Related links
- Adaptive Peltier Module 4 A 30 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 4 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 6 A 10 mm x 4mm x 3.9 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 9.2 A 10 mm x 4mm x 3.8 mm
