European Thermodynamics Peltier Module, 3.1 W, 3.1 A, 7V, 40 mm x 40mm x 3.8 mm
- RS Stock No.:
- 693-7043
- Mfr. Part No.:
- GM200-127-14-16
- Brand:
- European Thermodynamics
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$71.52
(exc. GST)
$78.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $71.52 | - |
| 25 - 49 | $70.90 | - |
| 50 - 99 | $69.51 | 2% |
| 100 + | $67.74 | 5% |
*price indicative
- RS Stock No.:
- 693-7043
- Mfr. Part No.:
- GM200-127-14-16
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 3.1W | |
| Maximum Temperature Difference | 150°C | |
| Resistance | 3.3Ω | |
| Thickness | 3.8mm | |
| Maximum Current | 3.1A | |
| Maximum Voltage | 7V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 40mm | |
| Series | GM200 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 3.1W | ||
Maximum Temperature Difference 150°C | ||
Resistance 3.3Ω | ||
Thickness 3.8mm | ||
Maximum Current 3.1A | ||
Maximum Voltage 7V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 40mm | ||
Series GM200 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 1.72 A 40 mm x 40mm x 3 mm
- European Thermodynamics Peltier Module 0.64 A 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 1.6 A 30 mm x 30mm x 3.7 mm
- European Thermodynamics Seebeck Effect Module 1.8 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Peltier Module 4.59 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 0.64 A 40 mm x 40mm x 3.4 mm
- European Thermodynamics Seebeck Effect Module 1.1 A 30 mm x 30mm x 3.8 mm
