RS PRO Peltier Module, 55 W, 6 A, 15.4V, 40 mm x 40mm x 3.8 mm
- RS Stock No.:
- 217-2409
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $25.05
View bulk pricing optionsSubtotal (1 unit)*
$50.06
(exc. GST)
$55.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.06 | - |
| 5 + | $45.05 | $25.05 |
*price indicative
- RS Stock No.:
- 217-2409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Cooling Capacity | 55W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 340.15°C | |
| Thickness | 3.8mm | |
| Resistance | 2.25Ω | |
| Maximum Current | 6A | |
| Maximum Voltage | 15.4V | |
| Lead Wire Type | Insulated | |
| Width | 40mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 40mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Cooling Capacity 55W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 340.15°C | ||
Thickness 3.8mm | ||
Resistance 2.25Ω | ||
Maximum Current 6A | ||
Maximum Voltage 15.4V | ||
Lead Wire Type Insulated | ||
Width 40mm | ||
Standards/Approvals REACH, RoHS | ||
Length 40mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Peltier Modules
Introducing the range of RS PRO Peltier Modules, ideal for higher current and larger cooling applications. This type of thermoelectric appliance works by using the Peltier effect, which means they can either cool down or heat up components like IR (infrared) detector chips, fibre-optic lasers and detectors, microwave ICs (integrated circuits) and much more.
Features and Benefits:
Applications:
Peltier modules are thermoelectric components that can cool or heat an object for thermal management in a range of applications. They are great devices that offer long, maintenance-free operation due to the fact that they dont have moving parts - This means there is little to no wear or tear through the vibration that could damage the modules over time, as well as offering noise-free operation to ensure no additional noise pollution in the immediate working environment. Typical applications of Peltier modules include:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Peltier Module 6 A 40 mm x 40mm x 3.9 mm
- Tark Thermal Solutions Peltier Module 6 A 40 mm x 40mm x 3.8 mm
- RS PRO Peltier Module 8.6 A 40 mm x 40mm x 3.3 mm
- RS PRO Peltier Module 8.5 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 4.5 A 40 mm x 40mm x 3.6 mm
- MikroElektronika Peltier Module 6.4 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 3.1 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
