Wurth Elektronik 5 V 1 Output Surface PCB Transformer, IEC 61010, RoHS

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $1,098.00

View bulk pricing options

Subtotal (1 reel of 1200 units)*

$2,199.60

(exc. GST)

$2,419.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 4800$1.833$2,199.60-
6000 +$1.65$1,980.00$1,098.00

*price indicative

RS Stock No.:
182-8750
Mfr. Part No.:
760390015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Transformer

Secondary Voltage

5 V

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

7.14mm

Width

4.19mm

Depth

6.73mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

Winding Type

Dual Primary, Dual Secondary

Number of Pins

6

PCB Transformer Current

1A

Maximum Operating Temperature

125°C

Series

MID-PPTI

Minimum Operating Frequency

250kHz

Maximum Operating Frequency

550kHz

Standards/Approvals

IEC 61010, RoHS

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy