Wurth Elektronik Surface PCB Transformer, RoHS, REACH
- RS Stock No.:
- 299-012
- Mfr. Part No.:
- 74941502
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$49.83
(exc. GST)
$54.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $49.83 | $4.983 |
*price indicative
- RS Stock No.:
- 299-012
- Mfr. Part No.:
- 74941502
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Length | 11.26mm | |
| Width | 13.6mm | |
| Depth | 7.4mm | |
| Mount Type | Surface | |
| Isolation Voltage | 4500V ac | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PLC | |
| Minimum Operating Frequency | 30MHz | |
| Maximum Operating Frequency | 500kHz | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Length 11.26mm | ||
Width 13.6mm | ||
Depth 7.4mm | ||
Mount Type Surface | ||
Isolation Voltage 4500V ac | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PLC | ||
Minimum Operating Frequency 30MHz | ||
Maximum Operating Frequency 500kHz | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik component offers an insulation test voltage of 4500 VAC for 1 minute with an operating temperature range of -40 °C to 125 °C and supports different transmission ratios
Wall box or public EV charging systems
Frequency range from 500 kHz to 30 MHz
Industrial signal isolation
Related links
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik Surface PCB Transformer RoHS
- Wurth Elektronik Surface PCB Transformer UL 6681, RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik Surface PCB Transformer, UL60950
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
