Phoenix Contact FKDSO 2.5/4-R KMGY Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3221
- Mfr. Part No.:
- 2200320
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$559.10
(exc. GST)
$615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.182 | $559.10 |
| 250 + | $10.064 | $503.20 |
*price indicative
- RS Stock No.:
- 855-3221
- Mfr. Part No.:
- 2200320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 22A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Light Grey | |
| Voltage | 250V | |
| Width | 20.9mm | |
| Length | 25.9mm | |
| Depth | 26.5mm | |
| Standards/Approvals | No | |
| Series | FKDSO 2.5/4-R KMGY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 22A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Light Grey | ||
Voltage 250V | ||
Width 20.9mm | ||
Length 25.9mm | ||
Depth 26.5mm | ||
Standards/Approvals No | ||
Series FKDSO 2.5/4-R KMGY | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FKDSO 2,5/..-R, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm. Article with lateral pin exit
- RS Stock No. 8553212
- Mfr. Part No. 2200319
Each (In a Box of 50)
$11.182
- RS Stock No. 8553206
- Mfr. Part No. 2200316
Each (In a Box of 50)
$5.548
- RS Stock No. 8553215
- Mfr. Part No. 2200317
Each (In a Box of 50)
$8.275
Phoenix Contact 5/4-R KMGY, MKDSO 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No. 2416112
- Mfr. Part No. 2908472
Each (In a Pack of 250)
$12.246












