Phoenix Contact FKDSO 2.5/3-R KMGY Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$413.75

(exc. GST)

$455.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$8.275$413.75-
250 +$7.447$372.3510%

*price indicative

RS Stock No.:
855-3215
Mfr. Part No.:
2200317
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

22A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Light Grey

Wire Connection Method

Push-in Spring

Voltage

250V

Standards/Approvals

No

Series

FKDSO 2.5/3-R KMGY

Width

15.9mm

Length

25.9mm

Depth

26.5mm

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FKDSO 2,5/..-R, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. Article with lateral pin exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy