Phoenix Contact 5/4-R KMGY, MKDSO 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 241-6112
- Mfr. Part No.:
- 2908472
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$3,061.50
(exc. GST)
$3,367.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $12.246 | $3,061.50 |
*price indicative
- RS Stock No.:
- 241-6112
- Mfr. Part No.:
- 2908472
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | IEC | |
| Width | 20.95mm | |
| Series | 5/4-R KMGY, MKDSO 2 | |
| Length | 15.3mm | |
| Depth | 21.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals IEC | ||
Width 20.95mm | ||
Series 5/4-R KMGY, MKDSO 2 | ||
Length 15.3mm | ||
Depth 21.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB terminal block has nominal current of 24 A and rated voltage (III/2) of 400 V.
PCB terminal block for series ME MAX and ME electronic housings
Maintenance-free and vibration-resistant, thanks to the Reakdyn principle or spring-loaded elements
PCB terminal block is orthogonal to the PCB
Internationally recognized and proven screw con
Related links
- Phoenix Contact 5/4-L KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-R BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/3-L KMGY 3-Contact Surface, 1 Row
- Phoenix Contact FKDSO 2.5/4-R KMGY Series PCB Terminal Block 5 mm Pitch 2200320
- Phoenix Contact 5/4-L BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
