Phoenix Contact FKDSO 2.5/ 4-L KMGY Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 855-3212
- Mfr. Part No.:
- 2200319
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 06/08/2024
Price (ex. GST) Each (In a Box of 50)
$11.378
(exc. GST)
$12.516
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $11.378 | $568.90 |
250 + | $10.24 | $512.00 |
*price indicative
- RS Stock No.:
- 855-3212
- Mfr. Part No.:
- 2200319
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FKDSO 2,5/..-L, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm. Article with lateral pin exit
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 22A |
Voltage Rating | 250 V |
Series | FKDSO 2.5/ 4-L KMGY |
Length | 25.9mm |
Material | Polyamide |
Depth | 26.5mm |
Related links
- Phoenix Contact FKDSO 2.5/ 3-L KMGY Series PCB Terminal Block,...
- Phoenix Contact FKDSO 2.5/ 2-L KMGY Series PCB Terminal Block,...
- Phoenix Contact FKDSO 2.5/ 4-R KMGY Series PCB Terminal Block,...
- Phoenix Contact FKDSO 2.5/ 2-R KMGY Series PCB Terminal Block,...
- Phoenix Contact FKDSO 2.5/ 3-R KMGY Series PCB Terminal Block,...
- Phoenix Contact 5/ 4-L KMGY, MKDSO 2 Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 4-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 4-V-5.0-EX Series PCB Terminal Block,...