Phoenix Contact FKDSO 2.5/2-R KMGY Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3206
- Mfr. Part No.:
- 2200316
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$277.40
(exc. GST)
$305.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.548 | $277.40 |
| 250 + | $4.993 | $249.65 |
*price indicative
- RS Stock No.:
- 855-3206
- Mfr. Part No.:
- 2200316
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 22A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Light Grey | |
| Voltage | 250V | |
| Width | 10.9mm | |
| Length | 25.9mm | |
| Series | FKDSO 2.5/2-R KMGY | |
| Depth | 26.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 22A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Light Grey | ||
Voltage 250V | ||
Width 10.9mm | ||
Length 25.9mm | ||
Series FKDSO 2.5/2-R KMGY | ||
Depth 26.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: FKDSO 2,5/..-R, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. Article with lateral pin exit
