Molex 39773 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Fixed, 1 Row
- RS Stock No.:
- 287-2354
- Mfr. Part No.:
- 397730006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 125 units)*
$685.63
(exc. GST)
$754.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 - 125 | $5.485 | $685.63 |
| 250 - 375 | $5.329 | $666.13 |
| 500 + | $4.991 | $623.88 |
*price indicative
- RS Stock No.:
- 287-2354
- Mfr. Part No.:
- 397730006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Mount Type | Fixed | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Series | 39773 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Mount Type Fixed | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals No | ||
Series 39773 | ||
- COO (Country of Origin):
- IT
The Molex 2.54mm pitch Beau Eurostyle Fixed Mount PCB Terminal Block is designed for reliable and secure connections in various applications. With a green resin color and a one-piece design, it offers durability and ease of installation. The terminal block has a maximum current rating of 10.0A and a maximum voltage rating of 150V. Its copper alloy metal construction with tin plating ensures high conductivity and long-lasting performance. The block is stackable and has a vertical orientation, making it suitable for space-saving installations. With an operating temperature range of -40°C to +110°C, it can withstand harsh environmental conditions. Wire sizes from 16 to 30 AWG can be accommodated, offering flexibility and compatibility with different wire sizes.
2.54mm pitch Beau Eurostyle terminal block
6 circuits for secure electrical connections
Copper alloy construction for excellent conductivity
Tin plating for corrosion resistance
Vertical orientation for easy installation
Wide temperature range from -40°C to +110°C
Stackable design for space-saving applications
- RS Stock No. 2872355
- Mfr. Part No. 397730006
Each
$6.15
- RS Stock No. 2872353
- Mfr. Part No. 397730004
Each (In a Pack of 2)
$4.13
- RS Stock No. 2872352
- Mfr. Part No. 397730004
Each (In a Box of 200)
$3.559
- RS Stock No. 2872357
- Mfr. Part No. 397730008
Each
$9.12
Related links
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39421 Series Terminal Block 12 mm Pitch 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row











