RS PRO PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 173-1209
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $133.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$2,657.00
(exc. GST)
$2,922.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 23 December 2026
- Plus 500 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $5.314 | $2,657.00 | - |
| 1000 - 1500 | $5.181 | $2,590.50 | $133.00 |
| 2000 + | $5.102 | $2,551.00 | $424.00 |
*price indicative
- RS Stock No.:
- 173-1209
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.4mm² | |
| Housing Material | Brass | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Green | |
| Wire Connection Method | Rising Clamp | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Depth | 8.5mm | |
| Length | 15.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.4mm² | ||
Housing Material Brass | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Green | ||
Wire Connection Method Rising Clamp | ||
Voltage 150V | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Depth 8.5mm | ||
Length 15.7mm | ||
- COO (Country of Origin):
- CN
2-12 pole solid block
Professional rising clamp terminals
Low profile
Moulded in green flame retardant PA66
Cable acceptance - 0.4 to 1mm2 (26-18AWG) solid and stranded cable
Guided pin alignment
UR us approved
Related links
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-506
- Phoenix Contact MPT 0.5/6-2.54 Series PCB Terminal Block 2.54 mm Pitch 1725698
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
