Molex 39773 Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 287-2358
- Mfr. Part No.:
- 397730010
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 box of 75 units)*
$1,120.58
(exc. GST)
$1,232.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 75 + | $14.941 | $1,120.58 |
*price indicative
- RS Stock No.:
- 287-2358
- Mfr. Part No.:
- 397730010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Series | 39773 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Mount Type PCB | ||
Minimum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Series 39773 | ||
Standards/Approvals No | ||
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is designed to provide secure and reliable connections for various applications. With its green color and compact design, it offers easy installation and efficient space utilization. The terminal block can handle a maximum current of 10.0A and voltage up to 150V, making it suitable for a wide range of circuit requirements. Its one-piece construction and copper alloy metal ensure durability and excellent conductivity. Available in a pack of 10 circuits, this Eurostyle terminal block is an ideal choice for electronic projects and industrial applications.
2.54mm pitch terminal block for easy installation
Green color for easy identification and aesthetics
Compact design for efficient space utilization
Maximum current of 10.0A allows for versatile applications
Voltage rating of 150V for reliable circuit connections
One-piece construction ensures durability
Copper alloy metal provides excellent conductivity
Vertical orientation allows for flexible PCB mounting
Stackable design for enhanced functionality
Wide wire size range from 16 AWG to 30 AWG for compatibility
- RS Stock No. 2872359
- Mfr. Part No. 397730010
Each
$11.46
- RS Stock No. 2872353
- Mfr. Part No. 397730004
Each (In a Pack of 2)
$4.13
- RS Stock No. 2872352
- Mfr. Part No. 397730004
Each (In a Box of 200)
$3.559
- RS Stock No. 2872357
- Mfr. Part No. 397730008
Each
$9.12
Related links
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FMC 0.5/10-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706234
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket











