Molex 39773 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 287-2356
- Mfr. Part No.:
- 397730008
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$807.80
(exc. GST)
$888.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $8.078 | $807.80 |
| 200 - 300 | $7.848 | $784.80 |
| 400 + | $7.35 | $735.00 |
*price indicative
- RS Stock No.:
- 287-2356
- Mfr. Part No.:
- 397730008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Series | 39773 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals No | ||
Series 39773 | ||
- COO (Country of Origin):
- CN
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is green in color and has 8 circuits. It is an ideal solution for secure and reliable electrical connections on printed circuit boards. With its copper alloy construction and tin plating, it offers excellent conductivity and corrosion resistance. The terminal block has a vertical orientation and can withstand temperatures ranging from -40°C to +110°C. It is stackable and can be easily mounted on the PCB. It is a high-quality terminal block that provides dependable performance and versatility for various applications.
2.54mm pitch Beau Eurostyle terminal block
8 circuits for secure electrical connections
Copper alloy construction for excellent conductivity
Tin plating for corrosion resistance
Vertical orientation for easy installation
Wide temperature range from -40°C to +110°C
Stackable design for space-saving applications
Suitable for use on printed circuit boards
- RS Stock No. 2872357
- Mfr. Part No. 397730008
Each
$9.12
- RS Stock No. 2872353
- Mfr. Part No. 397730004
Each (In a Pack of 2)
$4.13
- RS Stock No. 2872352
- Mfr. Part No. 397730004
Each (In a Box of 200)
$3.559
- RS Stock No. 2872354
- Mfr. Part No. 397730006
Each (In a Box of 125)
$5.485
Related links
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 8 Series PCB Terminal Block 2.54 mm Pitch 1780837
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-508
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row











