Molex 39700 Series Terminal Block, 20-Contact, 2.54 mm Pitch, Fixed, 1 Row
- RS Stock No.:
- 815-392
- Mfr. Part No.:
- 39700-0203
- Brand:
- Molex
N
Subtotal (1 pack of 150 units)*
$515.30
(exc. GST)
$566.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $515.30 | $3.435 |
*price indicative
- RS Stock No.:
- 815-392
- Mfr. Part No.:
- 39700-0203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Housing Material | Phosphor Bronze | |
| Mount Type | Fixed | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 150V | |
| Series | 39700 | |
| Length | 13.6mm | |
| Width | 12.6mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Housing Material Phosphor Bronze | ||
Mount Type Fixed | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 150V | ||
Series 39700 | ||
Length 13.6mm | ||
Width 12.6mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block connector provides a reliable method for securely connecting wires in a Compact design, Ideal for applications requiring robust connectivity and ease of installation.
Active status ensures availability for immediate deployment
Designed with three circuits, maximising connection efficiency
Rated for a maximum current of 6.0A, facilitating powerful electrical connections
Constructed from green nylon resin for enhanced durability
Vertical entry angle simplifies installation in space-constrained environments
Low-halogen compliant, showcasing a commitment to environmental safety
Related links
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
