Phoenix Contact 5-ZB, SPT 5/4-H-7 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-1044
- Mfr. Part No.:
- 1719215
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$684.70
(exc. GST)
$753.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $13.694 | $684.70 |
*price indicative
- RS Stock No.:
- 286-1044
- Mfr. Part No.:
- 1719215
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 24.2mm | |
| Series | 5-ZB, SPT 5/4-H-7 | |
| Width | 31.8mm | |
| Standards/Approvals | VDE Zeichengenehmigung-Approval ID: 40053682, IEC 60998-1:2002-12, IEC 60068-2-6:1995-03, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | |
| Depth | 24.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1000V | ||
Length 24.2mm | ||
Series 5-ZB, SPT 5/4-H-7 | ||
Width 31.8mm | ||
Standards/Approvals VDE Zeichengenehmigung-Approval ID: 40053682, IEC 60998-1:2002-12, IEC 60068-2-6:1995-03, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | ||
Depth 24.15mm | ||
- COO (Country of Origin):
- BG
- RS Stock No. 2861042
- Mfr. Part No. 1719202
- RS Stock No. 2697909
- Mfr. Part No. 1098169
- RS Stock No. 0608149
- Mfr. Part No. 1719338
- RS Stock No. 0638314
- Mfr. Part No. 1719192
Related links
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/10-H-7.5-ZB Series PCB Terminal Block 7.5 mm Pitch 1719273
- Phoenix Contact 5-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row












