EOZ IP40 12 Key Polycarbonate Keypad
- RS Stock No.:
- 146-216
- Mfr. Part No.:
- ECO.12100.06
- Brand:
- EOZ
Get a bulk buy discount
Add 100 more to save $65.00
View bulk pricing optionsSubtotal (1 unit)*
$37.54
(exc. GST)
$41.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $37.54 | - |
| 100 - 499 | $36.89 | $65.00 |
| 500 + | $35.96 | $790.00 |
*price indicative
- RS Stock No.:
- 146-216
- Mfr. Part No.:
- ECO.12100.06
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Keypad Layout | 4 x 3 | |
| Product Type | Keypad | |
| Number of Keys | 12 | |
| Housing Material | Polycarbonate | |
| Keypad Output | Common Point | |
| IP Rating | IP40 | |
| Housing Colour | White | |
| Panel Cutout Height | 56mm | |
| Actuator Colour | White | |
| Panel Cutout Width | 10.6mm | |
| Actuator Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | ECO | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Keypad Layout 4 x 3 | ||
Product Type Keypad | ||
Number of Keys 12 | ||
Housing Material Polycarbonate | ||
Keypad Output Common Point | ||
IP Rating IP40 | ||
Housing Colour White | ||
Panel Cutout Height 56mm | ||
Actuator Colour White | ||
Panel Cutout Width 10.6mm | ||
Actuator Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series ECO | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
ECO series flush mount economic keypads
Tactile flush mount keypads. 12-key (telephone) and 16-key (Hexadecimal II) versions. Matrix outputs or common point. Excellent quality / price ratio.
