Phoenix Contact SPT 5/..-H Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-314
- Mfr. Part No.:
- 1719192
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$507.76
(exc. GST)
$558.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $507.76 | $10.155 |
*price indicative
- RS Stock No.:
- 638-314
- Mfr. Part No.:
- 1719192
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 24.15mm | |
| Standards/Approvals | cULus Recognised, VDE (Approval IDs: E60425-20061129, 40042909) | |
| Width | 16.8mm | |
| Series | SPT 5/..-H | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Length 24.15mm | ||
Standards/Approvals cULus Recognised, VDE (Approval IDs: E60425-20061129, 40042909) | ||
Width 16.8mm | ||
Series SPT 5/..-H | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB terminal block designed to meet demanding electrical requirements while ensuring robust performance. This innovative solution combines a compact design with reliable functionality, making it ideal for a range of applications in the electronics sector. With a unique push-in spring connection method, the terminal block simplifies the assembly process, eliminating the need for tools and streamlining installation. Its zigzag pinning configuration not only maximises space efficiency but also enhances contact stability over time.
Robust materials ensure durability and compliance with international standards
Environmentally friendly, meeting WEEE and RoHS compliance requirements
Efficient conductor connection direction allows for seamless integration
Versatile usage across multiple electrical applications for enhanced flexibility
- RS Stock No. 0638256
- Mfr. Part No. 1735781
1 Pack of 50
$1,074.47
- RS Stock No. 0520280
- Mfr. Part No. 1738131
1 Pack of 50
$476.78
Phoenix Contact SPT 2 Series PCB Terminal Block, 27-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492832
- Mfr. Part No. 1703528
1 Pack of 50
$1,966.10
- RS Stock No. 0492764
- Mfr. Part No. 1738144
1 Pack of 50
$476.78
Related links
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/5-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT 2.5/10-H-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 16/..-H Series PCB Terminal Block 10 mm Pitch 1 Row











