Phoenix Contact 81 Series PCB Terminal Block, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

$444.25

(exc. GST)

$488.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$1.777$444.25

*price indicative

RS Stock No.:
265-7345
Mfr. Part No.:
1728284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

24AWG

Orientation

35°

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Width

7.61mm

Series

81

Standards/Approvals

CSA, UL 94 V-0

Length

10mm

Depth

13mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 2 positions with green color.

Tin plated surface

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy