Phoenix Contact 81, SMKDS 1/4-3 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-0864
- Mfr. Part No.:
- 1728307
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$881.25
(exc. GST)
$969.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $3.525 | $881.25 |
*price indicative
- RS Stock No.:
- 286-0864
- Mfr. Part No.:
- 1728307
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Depth | 10mm | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Width | 15.23mm | |
| Series | 81, SMKDS 1/4-3 | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Depth 10mm | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
Width 15.23mm | ||
Series 81, SMKDS 1/4-3 | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
