Phoenix Contact ZFKDSA Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-425
- Mfr. Part No.:
- 1889783
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-425
- Mfr. Part No.:
- 1889783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 20V | |
| Series | ZFKDSA | |
| Length | 16.9mm | |
| Width | 18.28mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 20V | ||
Series ZFKDSA | ||
Length 16.9mm | ||
Width 18.28mm | ||
Standards/Approvals cULus Recognised Approval | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block ZFKDSA 1-3.81-4 offers a robust solution for efficient electrical connections in a compact design. Designed for flexibility, this PCB terminal block accommodates a nominal current of 12 A and operates at a rated voltage of 200 V, ensuring reliable performance across various applications. Its innovative spring-cage connection system enables quick and secure conductor attachment, making installation a breeze. With an optimal pin layout featuring four positions and a pitch of 3.81 mm, this terminal block supports multi-row arrangements, ideal for complex circuitry. This product's thoughtful engineering guarantees minimal strain on soldering spots, enhancing the reliability of connections over time.
Defined contact force ensures long-term stability of connections
Convenient conductor connection facilitated by a fixed screwdriver
Angled design allows for efficient use of space on the PCB
Versatile configuration enables combination of various position options
Dual solder pins alleviate mechanical stress on solder joints
Robust construction meets stringent environmental compliance standards
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
