Phoenix Contact 81 Series PCB Terminal Block, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 265-7346
- Mfr. Part No.:
- 1728365
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$888.30
(exc. GST)
$977.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.883 | $888.30 |
*price indicative
- RS Stock No.:
- 265-7346
- Mfr. Part No.:
- 1728365
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | 81 | |
| Standards/Approvals | UL 94 V-0, CSA | |
| Width | 38.09mm | |
| Depth | 13mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series 81 | ||
Standards/Approvals UL 94 V-0, CSA | ||
Width 38.09mm | ||
Depth 13mm | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has one row and 10 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact 81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS 1/5-3.81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
