Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$732.49

(exc. GST)

$805.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$732.49$14.65

*price indicative

RS Stock No.:
521-014
Mfr. Part No.:
1862518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

32V

Depth

12.8mm

Series

SPTAF

Width

60mm

Standards/Approvals

cULus Recognised, VDE approval

Length

11mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is designed for efficient and reliable electrical connections in various applications. Featuring a compact design, this product facilitates easy assembly and maximises space utilisation on printed circuit boards. The push-in spring connection technology allows for tool-free installation, significantly enhancing productivity during setup. This connector supports a wide range of conductor cross-sections, making it versatile for different wiring needs. Additionally, with excellent electrical and mechanical properties, this terminal block ensures stability and safety in operation.

Tool-free push-in connection simplifies installation

Compact design caters to space-constrained environments

Defined contact force guarantees long-term stability

Integrated test option facilitates quick and convenient testing

Robust construction meets high mechanical and electrical reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy