Wurth Elektronik 4029 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5653
- Mfr. Part No.:
- 691402910006B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 546 more to save $49.69
View bulk pricing optionsSubtotal (1 box of 273 units)*
$995.90
(exc. GST)
$1,095.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 273 - 273 | $3.648 | $995.90 | - |
| 546 - 819 | $3.557 | $971.06 | $49.69 |
| 1092 + | $3.502 | $956.05 | $159.43 |
*price indicative
- RS Stock No.:
- 191-5653
- Mfr. Part No.:
- 691402910006B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.12mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 150V ac | |
| Series | 4029 | |
| Width | 13.6mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 12.8mm | |
| Length | 17.78mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.12mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 150V ac | ||
Series 4029 | ||
Width 13.6mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 12.8mm | ||
Length 17.78mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1917651
- Mfr. Part No. 691402910006B
Each (In a Pack of 2)
$4.37
- RS Stock No. 1917651P
- Mfr. Part No. 691402910006B
Each (Supplied in a Box)
$4.37
- RS Stock No. 1915648
- Mfr. Part No. 691402910002B
Each (In a Box of 609)
$1.102
- RS Stock No. 1917626
- Mfr. Part No. 691402910002B
Each (In a Pack of 5)
$1.502
Related links
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row









