Wurth Elektronik 4029 Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-7626
- Mfr. Part No.:
- 691402910002B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 155 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.51
(exc. GST)
$8.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 735 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 150 | $1.502 | $7.51 | - |
| 155 - 300 | $1.466 | $7.33 | 2% |
| 305 + | $1.446 | $7.23 | 3% |
*price indicative
- RS Stock No.:
- 191-7626
- Mfr. Part No.:
- 691402910002B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.12mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 150V ac | |
| Series | 4029 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 12.8mm | |
| Width | 13.6mm | |
| Length | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.12mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 150V ac | ||
Series 4029 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 12.8mm | ||
Width 13.6mm | ||
Length 7.62mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1915648
- Mfr. Part No. 691402910002B
Each (In a Box of 609)
$1.102
- RS Stock No. 1917626P
- Mfr. Part No. 691402910002B
Each (Supplied in a Box)
$1.502
- RS Stock No. 1917651
- Mfr. Part No. 691402910006B
Each (In a Pack of 2)
$4.37
- RS Stock No. 1917417
- Mfr. Part No. 691403900002B
Each (In a Pack of 5)
$1.58
Related links
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row










