Wurth Elektronik 2109 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.17

(exc. GST)

$8.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 148 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$4.085$8.17
10 - 38$3.995$7.99
40 - 78$3.905$7.81
80 +$3.82$7.64

*price indicative

Packaging Options:
RS Stock No.:
191-8717
Mfr. Part No.:
691210910006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Green

Voltage

150V ac

Length

15.64mm

Width

6.5mm

Standards/Approvals

No

Depth

8.5mm

Series

2109

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (Supplied in a Bag)
$4.085
Each (In a Pack of 5)
$2.14
Each (In a Pack of 2)
$4.415
Each (Supplied in a Box)
$4.415

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy