Wurth Elektronik 4029 Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, PCB, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-5652
Mfr. Part No.:
691402910005B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

4029

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

2.54 mm

Mount Type

PCB

Number of Rows

1

Colour

Green

Current

6 A

Depth

12.8 mm

Length

15.24 mm

Maximum Wire Size (AWG)

20 AWG

Maximum Wire Size (mm²)

0.51 mm²

Minimum Wire Size (AWG)

26 AWG

Minimum Wire Size (mm²)

0.12 mm²

Orientation

Horizontal

Standards/Approvals

No

Voltage

150 V ac

Width

13.6 mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy