Wurth Elektronik 401B Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5639
- Mfr. Part No.:
- 691401710005B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 336 more to save 2%
View bulk pricing optionsSubtotal (1 box of 168 units)*
$571.37
(exc. GST)
$628.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 168 - 168 | $3.401 | $571.37 | - |
| 336 - 504 | $3.316 | $557.09 | 2% |
| 672 + | $3.265 | $548.52 | 3% |
*price indicative
- RS Stock No.:
- 191-5639
- Mfr. Part No.:
- 691401710005B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 14mm | |
| Length | 27.54mm | |
| Series | 401B | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 14mm | ||
Length 27.54mm | ||
Series 401B | ||
Depth 13mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1917332
- Mfr. Part No. 691414720005B
Each (In a Pack of 2)
$4.77
- RS Stock No. 1917332P
- Mfr. Part No. 691414720005B
Each (Supplied in a Box)
$4.77
- RS Stock No. 1910358
- Mfr. Part No. 691216710005
Each (In a Pack of 5)
$4.408
- RS Stock No. 1911040
- Mfr. Part No. 691244700005
Each (In a Pack of 2)
$5.52
Related links
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row










