Wurth Elektronik 401B Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5628
- Mfr. Part No.:
- 691401700006B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 294 more to save 2%
View bulk pricing optionsSubtotal (1 box of 147 units)*
$580.94
(exc. GST)
$639.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 147 - 147 | $3.952 | $580.94 | - |
| 294 - 441 | $3.853 | $566.39 | 2% |
| 588 + | $3.794 | $557.72 | 3% |
*price indicative
- RS Stock No.:
- 191-5628
- Mfr. Part No.:
- 691401700006B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450V ac | |
| Length | 32.54mm | |
| Width | 13mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Depth | 14mm | |
| Series | 401B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450V ac | ||
Length 32.54mm | ||
Width 13mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Depth 14mm | ||
Series 401B | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
