HARTING Har Flexicon Series Straight PCB PCB Connector, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 918-208
- Mfr. Part No.:
- 14110913001000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$4,044.33
(exc. GST)
$4,448.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,044.33 | $8.089 |
*price indicative
- RS Stock No.:
- 918-208
- Mfr. Part No.:
- 14110913001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Series | Har Flexicon | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Series Har Flexicon | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSV-9 T44 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in demanding applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against misalignment
Liquid crystal polymer housing offers high thermal stability
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range from -40 °C to 125 °C supports diverse environments
Compliant with multiple standards including RoHS and UL for safety assurance
PCB mount type facilitates easy integration into existing systems
9 contacts in a single row optimise space utilisation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
