Phoenix Contact PTSM Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Solder, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$11.89

(exc. GST)

$13.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$11.89$2.378-
5 - 9$10.94$2.1887%
10 +$9.87$1.97416%

*price indicative

RS Stock No.:
535-164
Mfr. Part No.:
1814702
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

6A

Mount Type

Solder

Housing Material

Polyamide Fibreglass

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Signal White

Wire Connection Method

Push-in

Voltage

160V

Length

7mm

Standards/Approvals

No

Width

10.1mm

Series

PTSM

COO (Country of Origin):
IN
The Phoenix Contact PCB Terminal Block is designed for seamless integration into your electronic applications, combining Advanced engineering with robust performance. The PCB Terminal Block provides a reliable connection solution with a Compact footprint. Crafted for surface mount technology (SMT) soldering, it ensures easy assembly while maintaining high current carrying capacity. With a colour-coded design and push-in spring connection method, this Terminal Block not only simplifies the installation process but also enhances the overall aesthetic of your PCB assembly.

Compact dimensions allow for a high density of connections on PCBs

Defined contact force ensures long term stability of electrical connections

Compatible with various conductor cross sections for versatile applications

Robust construction resists mechanical strain, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy