Phoenix Contact 1862959 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 658-482
- Mfr. Part No.:
- 1862959
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,864.85
(exc. GST)
$2,051.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,864.85 | $37.297 |
*price indicative
- RS Stock No.:
- 658-482
- Mfr. Part No.:
- 1862959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Socket | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Width | 42.8mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | 1862959 | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Socket | ||
Voltage 160V | ||
Contact Gender Female | ||
Width 42.8mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series 1862959 | ||
Length 7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, expertly crafted to facilitate seamless electronic connections, epitomises precision engineering. Designed specifically for various applications within industrial automation, this connector ensures reliable performance in demanding environments. The compact design allows for easy integration into space-constrained layouts, while its robust construction makes it suitable for high-stress applications. With its well-recognised COMBICON connection system, this connector supports secure and stable connections, enhancing overall equipment reliability.
Offers compatibility with a wide range of conductor sizes
Utilises top quality materials ensuring durability and resilience
Provides effortless and secure connection thanks to its screw technology
- RS Stock No. 0638680
- Mfr. Part No. 1863000
1 Pack of 50
$327.93
- RS Stock No. 0638681
- Mfr. Part No. 1863301
1 Pack of 50
$327.93
- RS Stock No. 0497008
- Mfr. Part No. 1915699
1 Pack of 50
$1,443.56
- RS Stock No. 0638641
- Mfr. Part No. 1862917
1 Pack of 50
$1,214.29
Related links
- Phoenix Contact 1863259 Series PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FKC 2 Series PCB Terminal Block 5 mm Pitch 1 Row Socket
- Phoenix Contact PT 1.5/12-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1984714
- Phoenix Contact MKKDS 1/12-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751497
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row












