Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-369
- Mfr. Part No.:
- 1824187
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$2,134.49
(exc. GST)
$2,347.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,134.49 | $10.672 |
*price indicative
- RS Stock No.:
- 638-369
- Mfr. Part No.:
- 1824187
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | SPT | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 42.5mm | |
| Length | 7.7mm | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series SPT | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 42.5mm | ||
Length 7.7mm | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is a state-of-the-art connectivity solution designed for seamless integration in electronic applications. Manufactured to meet the highest engineering standards, this terminal block features a push-in spring connection method that ensures a secure and reliable connection without the need for special tools. With its compact design and 3.5mm pitch, it is specifically crafted for surface-mount technology (SMT) soldering, making it a versatile choice for modern circuit boards. The item showcases exceptional technical properties, such as a nominal current rating of 17.5 A and a maximum rated voltage of 160 V, which enhance its applicability in diverse operational settings.
Complies with stringent environmental standards for safer usage
Pin layout enables efficient circuit design with linear pad geometry
Constructed from high quality materials to enhance durability
Lightweight packaging facilitates easier handling and transport
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/12-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990957
