Weidmüller OMNIMATE Signal Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 50 units)*

$400.28

(exc. GST)

$440.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$400.28$8.006

*price indicative

RS Stock No.:
255-8298
Mfr. Part No.:
2000980000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

3.5mm

Number of Rows

2

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66/6

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push-in with Actuator

Voltage

400V

Series

OMNIMATE Signal

Standards/Approvals

RoHS, UL (Certificate No. E60693)

Width

26mm

Depth

18mm

Length

27.7mm

COO (Country of Origin):
CN
The Weidmuller double-level PCB terminal for the wave soldering process, with PUSH IN wire connection system. conductor insertion and slider operation from the same direction (TOP).

Solid and flexible conductors

Conductor outlet direction 90 degree

PUSH IN with actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy