Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 638-656
- Mfr. Part No.:
- 1889275
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$221.49
(exc. GST)
$243.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $221.49 | $4.43 |
*price indicative
- RS Stock No.:
- 638-656
- Mfr. Part No.:
- 1889275
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Width | 5mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Width 5mm | ||
Standards/Approvals cULus Recognised Approval | ||
Length 21mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed for efficient PCB connections, ensuring powerful performance and reliability. Its innovative spring-cage connection method guarantees a secure and robust link, essential for various applications in electrical installations. The terminal block offers flexibility with a 5 mm pitch, accommodating high-density layouts while maintaining a compact size. Specifically engineered for easy integration, it supports a nominal current capacity of 16 A and withstands rated voltages up to 400 V, making it suitable for demanding industrial environments. With a distinct green colour, this product not only stands out aesthetically but also simplifies identification on PCB assemblies.
Compact design facilitates high density PCB layouts without compromising performance
Simple wave soldering installation optimises workflow efficiency during manufacturing
Enhanced colour coding improves visual identification and organisation
Accommodates a wide range of conductor cross sections for versatility in application
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/ 2-5.0-EL Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 5 Series PCB Terminal Block 9.5 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 6.08 mm Pitch 2 Row
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
