Phoenix Contact PCB Terminal Block, 2-Contact, 6.08 mm Pitch, Wave Soldering Mount, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-701
Mfr. Part No.:
1905036
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

6.08mm

Number of Rows

2

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Width

6.08mm

Length

24mm

Standards/Approvals

cULus Recognised Approval

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block exemplifies precision engineering and robust performance, suitable for diverse applications within industrial environments. Featuring a spring-cage connection method, it ensures secure and reliable connections between wires and printed circuit boards. The modular design allows for flexible configuration, accommodating various installation needs while optimising space. With its durable construction and effectiveness in managing high current loads up to 17.5 A, this product is a vital component for dependable electrical connections. Its green housing contributes to easy identification, while compliance with international standards ensures long-lasting functionality.

Optimised for energy efficiency, contributing to lower operational costs

Sustainable design that adheres to WEEE/RoHS regulations, promoting environmental responsibility

Compact footprint enables higher density of connections in limited spaces

Available in a convenient packing unit, facilitating bulk purchasing for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy