Phoenix Contact MKKDS 5 Series PCB Terminal Block, 2-Contact, 9.5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 638-313
- Mfr. Part No.:
- 1719015
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-313
- Mfr. Part No.:
- 1719015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.5mm | |
| Number of Rows | 2 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60695-2-12, VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus, CSA | |
| Length | 28mm | |
| Width | 23.8mm | |
| Series | MKKDS 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 9.5mm | ||
Number of Rows 2 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals EN 60695-2-12, VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus, CSA | ||
Length 28mm | ||
Width 23.8mm | ||
Series MKKDS 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents a culmination of advanced engineering designed for seamless integration in varied applications. With an impressive nominal current handling capability of 41 A and a robust rated voltage of 1000 V, this terminal block ensures reliable performance even in demanding environments. Its innovative screw connection with a tension sleeve mechanism enables secure and hassle-free wiring, making assembly straightforward and efficient. The terminal is equipped with a linear pin layout and features packaging that caters to bulk requirements, ensuring both consistency and reliability in product delivery.
Facilitates connections at multiple conductor levels for higher density
Available in a practical packing unit for convenience in handling
Enables robust structural integrity under various conditions
Allows for connection of conductors with a wide range of cross sections
Related links
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS Series PCB Terminal Block Wave Soldering Mount, 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS Series PCB Terminal Block 3.81 mm Pitch 2 Row
