Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-628
- Mfr. Part No.:
- 1989447
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$173.24
(exc. GST)
$190.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $173.24 | $0.693 |
*price indicative
- RS Stock No.:
- 638-628
- Mfr. Part No.:
- 1989447
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, VDE report with production monitoring | |
| Length | 9mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, VDE report with production monitoring | ||
Length 9mm | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block represents a sophisticated solution for secure and efficient electrical connections. Engineered for a nominal current of 17.5 A, it is designed to support an impressive rated voltage of 400 V. The product seamlessly integrates into various applications, offering versatile connection methods, including screw connections with wire protectors. Notably, it supports a compact design with a pitch of 5 mm, ensuring that space constraints are expertly managed within control cabinets or electronic devices.
Constructed from high quality materials, ensuring durability and longevity
A linear pin layout that simplifies PCB design and assembly
Meets stringent compliance standards, including WEEE/RoHS for environmental safety
Facilitates effortless conductor connection while adhering to defined torque specifications
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKKDSH 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSP 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
