Phoenix Contact MKKDS 1/5 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 567-366
- Mfr. Part No.:
- 1725012
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$378.02
(exc. GST)
$415.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $378.02 | $3.78 |
*price indicative
- RS Stock No.:
- 567-366
- Mfr. Part No.:
- 1725012
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 12.5mm | |
| Length | 21.4mm | |
| Standards/Approvals | No | |
| Series | MKKDS 1/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 12.5mm | ||
Length 21.4mm | ||
Standards/Approvals No | ||
Series MKKDS 1/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block offers a reliable and effective solution for your electronic connections. Designed with versatility in mind, it allows the alignment of multiple terminal blocks while ensuring optimal performance. Its robust construction features a nominal current capacity of 17.5 A, catering to a wide range of applications in various environments. The compact dimensions allow for efficient use of space on the printed circuit board, while the high-quality materials ensure longevity and compliance with rigorous safety standards. Coupled with a user-friendly wave soldering mounting method, this terminal block simplifies installation, making it ideal for both hobbyists and professional engineering tasks.
High quality materials guarantee durability and extended product life
Wave soldering compatibility streamlines manufacturing processes
Excellent heat management reduces the risk of overheating
Adheres to the highest safety standards for electronic components
Related links
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 5 Series PCB Terminal Block 9.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
