Phoenix Contact MKDSO Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-394
- Mfr. Part No.:
- 1707205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$801.83
(exc. GST)
$882.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $801.83 | $3.207 |
*price indicative
- RS Stock No.:
- 638-394
- Mfr. Part No.:
- 1707205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Perpendicular | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Series | MKDSO | |
| Width | 10.95mm | |
| Length | 15.3mm | |
| Standards/Approvals | cULus: E60425-19770427, CSA: 13631, VDE: 40023968 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Perpendicular | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Series MKDSO | ||
Width 10.95mm | ||
Length 15.3mm | ||
Standards/Approvals cULus: E60425-19770427, CSA: 13631, VDE: 40023968 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block integrates advanced technology to ensure reliable connections in any application. Designed for printed circuit boards, it boasts robust features suitable for demanding environments. With a nominal current rating of 24 A and a rated voltage of 400 V, this product is engineered for high performance. Its user-friendly screw connection with a tension sleeve ensures secure assembly, enhancing both durability and functionality. The terminal block is also characterized by its compact design, making it ideal for space-constrained installations. Coupled with a wave soldering mounting method, it guarantees efficiency in production processes while maintaining a high standard of quality.
Wave soldering mounting method provides reliability in production
Screw connection with tension sleeve offers enhanced connection security
Green colour coding simplifies product identification
Compliant with WEEE/RoHS regulations, ensuring environmental responsibility
- RS Stock No. 2657511
- Mfr. Part No. 2854092
Each (In a Pack of 250)
$7.98
- RS Stock No. 0897073
- Mfr. Part No. 1718760
1 Pack of 50
$166.72
- RS Stock No. 0487789
- Mfr. Part No. 2908032
1 Pack of 200
$1,196.37
- RS Stock No. 0558673
- Mfr. Part No. 2909581
1 Pack of 200
$2,014.97
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO 2 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row












