Phoenix Contact PTSM Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-328
- Mfr. Part No.:
- 1814731
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
$1,081.01
(exc. GST)
$1,189.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,081.01 | $2.703 |
*price indicative
- RS Stock No.:
- 638-328
- Mfr. Part No.:
- 1814731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 17.6mm | |
| Standards/Approvals | VDE, UL Recognised, IEC 60998-2-2:2002-12, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | |
| Series | PTSM | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Colour Signal White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 17.6mm | ||
Standards/Approvals VDE, UL Recognised, IEC 60998-2-2:2002-12, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | ||
Series PTSM | ||
Length 7mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block designed specifically for electronic applications requiring reliability and efficiency. With a sleek signal white design, this terminal block facilitates seamless integration into Surface Mount Technology (SMT) processes, ensuring superior performance across a variety of applications. Engineered for high current carrying capacity, it offers a nominal current of 6 A, while its compact dimensions enable efficient use of space on printed circuit boards. The push-in spring connection method simplifies conductor insertion, eliminating the need for additional tools and promoting fast, secure connections.
Defined contact force maintains stable connections over time
Vertical connections enable multi row arrangements on PCBs
Extended performance range for various conductor sizes
Environmental compliance ensures safety for sustainable applications
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
